
MSP430FR2155TRSMT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2155TRSMTTR-ND - Tape & Reel (TR) 296-MSP430FR2155TRSMTCT-ND - Cut Tape (CT) 296-MSP430FR2155TRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2155TRSMT |
Description | IC MCU 16BIT 32KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2155TRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,15900 Kč | 601,59 Kč |
| 25 | 55,23320 Kč | 1 380,83 Kč |
| 100 | 49,82620 Kč | 4 982,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,24884 Kč | 11 812,21 Kč |
| 500 | 45,69458 Kč | 22 847,29 Kč |
| 750 | 44,91612 Kč | 33 687,09 Kč |
| 1 250 | 44,05381 Kč | 55 067,26 Kč |
| 1 750 | 43,54985 Kč | 76 212,24 Kč |
| 2 500 | 43,06505 Kč | 107 662,62 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

