
MSP430FR2155TPTR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2155TPTR-ND - Tape & Reel (TR) 296-MSP430FR2155TPCT-ND - Cut Tape (CT) 296-MSP430FR2155TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2155TPTR |
Description | IC MCU 16BIT 32KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2155TPTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 25 | 47,40520 Kč | 1 185,13 Kč |
| 100 | 42,66160 Kč | 4 266,16 Kč |
| 250 | 40,39764 Kč | 10 099,41 Kč |
| 500 | 39,41996 Kč | 19 709,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,90937 Kč | 37 909,37 Kč |
| 2 000 | 36,98525 Kč | 73 970,50 Kč |
| 3 000 | 36,52224 Kč | 109 566,72 Kč |
| 5 000 | 36,00955 Kč | 180 047,75 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


