MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2153TPTR

DigiKey Part Number
296-MSP430FR2153TPTR-ND - Tape & Reel (TR)
296-MSP430FR2153TPCT-ND - Cut Tape (CT)
296-MSP430FR2153TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2153TPTR
Description
IC MCU 16BIT 16KB FRAM 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2153TPTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
44
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1044,87300 Kč448,73 Kč
2541,04680 Kč1 026,17 Kč
10036,84520 Kč3 684,52 Kč
25034,84408 Kč8 711,02 Kč
50033,79754 Kč16 898,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,64391 Kč32 643,91 Kč
2 00031,82646 Kč63 652,92 Kč
3 00031,41714 Kč94 251,42 Kč
5 00030,96340 Kč154 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč