


MSP430FR2110IRLLT | |
|---|---|
DigiKey Part Number | 296-51442-2-ND - Tape & Reel (TR) 296-51442-1-ND - Cut Tape (CT) 296-51442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2110IRLLT |
Description | IC MCU 16BIT 2KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2110IRLLT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (3x3) |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,89464 Kč | 3 973,66 Kč |
| 500 | 15,27100 Kč | 7 635,50 Kč |
| 750 | 14,95897 Kč | 11 219,23 Kč |
| Unit Price without VAT: | 15,89464 Kč |
|---|---|
| Unit Price with VAT: | 19,23251 Kč |

