MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 16-TSSOP
Texas Instruments MSP430FR2000/MSP430FR2100 Family | Digi-Key Daily

MSP430FR2110IPW16R

DigiKey Part Number
296-47343-2-ND - Tape & Reel (TR)
296-47343-1-ND - Cut Tape (CT)
296-47343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2110IPW16R
Description
IC MCU 16BIT 2KB FRAM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2110IPW16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,35700 Kč163,57 Kč
2514,77400 Kč369,35 Kč
10013,02300 Kč1 302,30 Kč
25012,18976 Kč3 047,44 Kč
50011,68748 Kč5 843,74 Kč
1 00011,27656 Kč11 276,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,93335 Kč21 866,70 Kč
4 00010,65323 Kč42 612,92 Kč
6 00010,51293 Kč63 077,58 Kč
10 00010,35747 Kč103 574,70 Kč
14 00010,26667 Kč143 733,38 Kč
20 00010,17926 Kč203 585,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč