


MSP430FR2110IPW16 | |
|---|---|
DigiKey Part Number | MSP430FR2110IPW16-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2110IPW16 |
Description | IC MCU 16BIT 2KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2110IPW16 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-TSSOP |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 90 | 17,05267 Kč | 1 534,74 Kč |
| 180 | 16,21861 Kč | 2 919,35 Kč |
| 270 | 15,79981 Kč | 4 265,95 Kč |
| 540 | 15,18661 Kč | 8 200,77 Kč |
| 1 080 | 14,68188 Kč | 15 856,43 Kč |
| 2 520 | 14,18440 Kč | 35 744,69 Kč |
| 5 040 | 13,85697 Kč | 69 839,13 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

