


MSP430FR2100IRLLT | |
|---|---|
DigiKey Part Number | 296-47499-2-ND - Tape & Reel (TR) 296-47499-1-ND - Cut Tape (CT) 296-47499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2100IRLLT |
Description | IC MCU 16BIT 1KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2100IRLLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 18,46100 Kč | 184,61 Kč |
| 25 | 16,70520 Kč | 417,63 Kč |
| 100 | 14,77080 Kč | 1 477,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,84836 Kč | 3 462,09 Kč |
| 500 | 13,29266 Kč | 6 646,33 Kč |
| 750 | 13,01423 Kč | 9 760,67 Kč |
| 1 250 | 12,70578 Kč | 15 882,23 Kč |
| 1 750 | 12,52559 Kč | 21 919,78 Kč |
| 2 500 | 12,35222 Kč | 30 880,55 Kč |
| 6 250 | 11,97897 Kč | 74 868,56 Kč |
| 12 500 | 11,75398 Kč | 146 924,75 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |

