


MSP430FR2100IPW16R | |
|---|---|
DigiKey Part Number | 296-48936-2-ND - Tape & Reel (TR) 296-48936-1-ND - Cut Tape (CT) 296-48936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2100IPW16R |
Description | IC MCU 16BIT 1KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2100IPW16R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-TSSOP |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,42920 Kč | 385,73 Kč |
| 100 | 13,61720 Kč | 1 361,72 Kč |
| 250 | 12,75168 Kč | 3 187,92 Kč |
| 500 | 12,23008 Kč | 6 115,04 Kč |
| 1 000 | 11,82271 Kč | 11 822,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,41900 Kč | 20 838,00 Kč |
| 4 000 | 10,14975 Kč | 40 599,00 Kč |
| 6 000 | 10,01489 Kč | 60 089,34 Kč |
| 10 000 | 9,86551 Kč | 98 655,10 Kč |
| 14 000 | 9,77820 Kč | 136 894,80 Kč |
| 20 000 | 9,69425 Kč | 193 885,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

