MSP430FR2100IRLLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430FR2100IRLLT
Texas Instruments MSP430FR2000/MSP430FR2100 Family | Digi-Key Daily

MSP430FR2000IRLLT

DigiKey Part Number
296-47498-2-ND - Tape & Reel (TR)
296-47498-1-ND - Cut Tape (CT)
296-47498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2000IRLLT
Description
IC MCU 16BIT 512B FRAM 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 24-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2000IRLLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (3x3)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1017,11400 Kč171,14 Kč
2515,47600 Kč386,90 Kč
10013,66360 Kč1 366,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,80092 Kč3 200,23 Kč
50012,28058 Kč6 140,29 Kč
75012,01983 Kč9 014,87 Kč
1 25011,73108 Kč14 663,85 Kč
1 75011,56234 Kč20 234,10 Kč
2 50011,40009 Kč28 500,23 Kč
6 25011,05061 Kč69 066,31 Kč
12 50010,83998 Kč135 499,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč