MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 24-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 24-VQFN (3x3)
Texas Instruments MSP430FR2000/MSP430FR2100 Family | Digi-Key Daily

MSP430FR2000IRLLT

DigiKey Part Number
296-47498-2-ND - Tape & Reel (TR)
296-47498-1-ND - Cut Tape (CT)
296-47498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2000IRLLT
Description
IC MCU 16BIT 512B FRAM 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 24-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2000IRLLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (3x3)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,07100 Kč170,71 Kč
2515,43760 Kč385,94 Kč
10013,62980 Kč1 362,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,76932 Kč3 192,33 Kč
50012,25024 Kč6 125,12 Kč
75011,99013 Kč8 992,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč