


MSP430FR2000IRLLR | |
|---|---|
DigiKey Part Number | 296-49833-2-ND - Tape & Reel (TR) 296-49833-1-ND - Cut Tape (CT) 296-49833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2000IRLLR |
Description | IC MCU 16BIT 512B FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2000IRLLR Models |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (3x3) |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 100 | 13,05870 Kč | 1 305,87 Kč |
| 250 | 12,22252 Kč | 3 055,63 Kč |
| 500 | 11,71940 Kč | 5 859,70 Kč |
| 1 000 | 11,30469 Kč | 11 304,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,37770 Kč | 31 133,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

