


MSP430FR2000IPW16R | |
|---|---|
DigiKey Part Number | 296-51440-2-ND - Tape & Reel (TR) 296-51440-1-ND - Cut Tape (CT) 296-51440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2000IPW16R |
Description | IC MCU 16BIT 512B FRAM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2000IPW16R Models |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-TSSOP |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,28559 Kč | 22 571,18 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

