


MSP430FR2000IPW16 | |
|---|---|
DigiKey Part Number | 296-47170-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2000IPW16 |
Description | IC MCU 16BIT 512B FRAM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2000IPW16 Models |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-TSSOP |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 90 | 14,15267 Kč | 1 273,74 Kč |
| 180 | 13,43989 Kč | 2 419,18 Kč |
| 270 | 13,08330 Kč | 3 532,49 Kč |
| 540 | 12,55952 Kč | 6 782,14 Kč |
| 1 080 | 12,12829 Kč | 13 098,55 Kč |
| 2 520 | 11,70338 Kč | 29 492,52 Kč |
| 5 040 | 11,42370 Kč | 57 575,45 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

