
MSP430FG6626IZCAR | |
|---|---|
DigiKey Part Number | 296-MSP430FG6626IZCARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FG6626IZCAR |
Description | IC MCU 16BIT 128KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 15x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 113-NFBGA (7x7) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART, USB | Package / Case 113-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,80413 Kč | 314 510,33 Kč |
| Unit Price without VAT: | 125,80413 Kč |
|---|---|
| Unit Price with VAT: | 152,22300 Kč |

