
MSP430FG4617IPZ | |
|---|---|
DigiKey Part Number | 296-21308-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FG4617IPZ |
Description | IC MCU 16BIT 92KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4617IPZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,01000 Kč | 517,01 Kč |
| 10 | 414,94100 Kč | 4 149,41 Kč |
| 24 | 390,43250 Kč | 9 370,38 Kč |
| 90 | 363,17300 Kč | 32 685,57 Kč |
| 270 | 347,07337 Kč | 93 709,81 Kč |
| 450 | 341,12091 Kč | 153 504,41 Kč |
| Unit Price without VAT: | 517,01000 Kč |
|---|---|
| Unit Price with VAT: | 625,58210 Kč |

