
MSP430FG4616IPZR | |
|---|---|
DigiKey Part Number | 296-43650-2-ND - Tape & Reel (TR) 296-43650-1-ND - Cut Tape (CT) 296-43650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FG4616IPZR |
Description | IC MCU 16BIT 92KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4616IPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,77000 Kč | 486,77 Kč |
| 10 | 389,91400 Kč | 3 899,14 Kč |
| 25 | 365,73040 Kč | 9 143,26 Kč |
| 100 | 341,64850 Kč | 34 164,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 312,53260 Kč | 312 532,60 Kč |
| Unit Price without VAT: | 486,77000 Kč |
|---|---|
| Unit Price with VAT: | 588,99170 Kč |

