MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5510IRGZT

DigiKey Part Number
296-31692-2-ND - Tape & Reel (TR)
296-31692-1-ND - Cut Tape (CT)
296-31692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5510IRGZT
Description
IC MCU 16BIT 32KB FLASH 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5510IRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
48-VQFN (7x7)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
31
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,31000 Kč139,31 Kč
10107,05100 Kč1 070,51 Kč
2598,98840 Kč2 474,71 Kč
10090,12700 Kč9 012,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25085,90380 Kč21 475,95 Kč
50083,35734 Kč41 678,67 Kč
75082,08280 Kč61 562,10 Kč
1 25080,67007 Kč100 837,59 Kč
1 75079,84415 Kč139 727,26 Kč
2 50079,05044 Kč197 626,10 Kč
Manufacturers Standard Package
Unit Price without VAT:139,31000 Kč
Unit Price with VAT:168,56510 Kč