
MSP430F5500IRGZR | |
|---|---|
DigiKey Part Number | 296-27553-2-ND - Tape & Reel (TR) 296-27553-1-ND - Cut Tape (CT) 296-27553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5500IRGZR |
Description | IC MCU 16BIT 8KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5500IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 47,15200 Kč | 471,52 Kč |
| 25 | 43,17760 Kč | 1 079,44 Kč |
| 100 | 38,82040 Kč | 3 882,04 Kč |
| 250 | 36,74068 Kč | 9 185,17 Kč |
| 500 | 35,48736 Kč | 17 743,68 Kč |
| 1 000 | 34,45569 Kč | 34 455,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,36678 Kč | 83 416,95 Kč |
| 5 000 | 32,71035 Kč | 163 551,75 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |










