
MSP430F5437IPNR | |
|---|---|
DigiKey Part Number | 296-23766-2-ND - Tape & Reel (TR) 296-23766-1-ND - Cut Tape (CT) 296-23766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5437IPNR |
Description | IC MCU 16BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 18MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5437IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 18MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 272,86900 Kč | 2 728,69 Kč |
| 25 | 254,96600 Kč | 6 374,15 Kč |
| 100 | 235,28680 Kč | 23 528,68 Kč |
| 250 | 233,91604 Kč | 58 479,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 215,60053 Kč | 215 600,53 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |


