
MSP430F5435IPNR | |
|---|---|
DigiKey Part Number | 296-23764-2-ND - Tape & Reel (TR) 296-23764-1-ND - Cut Tape (CT) 296-23764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5435IPNR |
Description | IC MCU 16BIT 192KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 18MHz 192KB (192K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5435IPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 18MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 242,15300 Kč | 2 421,53 Kč |
| 25 | 225,99840 Kč | 5 649,96 Kč |
| 100 | 208,22970 Kč | 20 822,97 Kč |
| 250 | 199,76148 Kč | 49 940,37 Kč |
| 500 | 194,65690 Kč | 97 328,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,13235 Kč | 183 132,35 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |

