
MSP430F5419IPZR | |
|---|---|
DigiKey Part Number | 296-23763-2-ND - Tape & Reel (TR) 296-23763-1-ND - Cut Tape (CT) 296-23763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5419IPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 18MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5419IPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 16x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 18MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 193,22400 Kč | 1 932,24 Kč |
| 25 | 179,87720 Kč | 4 496,93 Kč |
| 100 | 165,19970 Kč | 16 519,97 Kč |
| 250 | 162,04828 Kč | 40 512,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 150,51219 Kč | 150 512,19 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |

