
MSP430F5419AIPZR | |
|---|---|
DigiKey Part Number | 296-38567-2-ND - Tape & Reel (TR) 296-38567-1-ND - Cut Tape (CT) 296-38567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5419AIPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5419AIPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 120,90600 Kč | 1 209,06 Kč |
| 25 | 111,99480 Kč | 2 799,87 Kč |
| 100 | 102,21410 Kč | 10 221,41 Kč |
| 250 | 97,54832 Kč | 24 387,08 Kč |
| 500 | 94,73626 Kč | 47 368,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,42228 Kč | 92 422,28 Kč |
| 2 000 | 90,51776 Kč | 181 035,52 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |











