
MSP430F5418IPNR | |
|---|---|
DigiKey Part Number | 296-23762-2-ND - Tape & Reel (TR) 296-23762-1-ND - Cut Tape (CT) 296-23762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5418IPNR |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 18MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5418IPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 16x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 18MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 190,74600 Kč | 1 907,46 Kč |
| 25 | 177,54240 Kč | 4 438,56 Kč |
| 100 | 163,02430 Kč | 16 302,43 Kč |
| 250 | 159,83172 Kč | 39 957,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,49702 Kč | 148 497,02 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |

