
MSP430F5418AIPNR | |
|---|---|
DigiKey Part Number | 296-37146-2-ND - Tape & Reel (TR) 296-37146-1-ND - Cut Tape (CT) 296-37146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5418AIPNR |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5418AIPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,43000 Kč | 161,43 Kč |
| 10 | 124,91800 Kč | 1 249,18 Kč |
| 25 | 115,77320 Kč | 2 894,33 Kč |
| 100 | 105,72470 Kč | 10 572,47 Kč |
| 250 | 100,93384 Kč | 25 233,46 Kč |
| 500 | 98,04598 Kč | 49 022,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,66886 Kč | 95 668,86 Kč |
| 2 000 | 93,71271 Kč | 187 425,42 Kč |
| Unit Price without VAT: | 161,43000 Kč |
|---|---|
| Unit Price with VAT: | 195,33030 Kč |



