
MSP430F5328IRGCT | |
|---|---|
DigiKey Part Number | 296-30060-2-ND - Tape & Reel (TR) 296-30060-1-ND - Cut Tape (CT) 296-30060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5328IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5328IRGCT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 127,24800 Kč | 1 272,48 Kč |
| 25 | 117,89120 Kč | 2 947,28 Kč |
| 100 | 107,61270 Kč | 10 761,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 102,71128 Kč | 25 677,82 Kč |
| 500 | 99,75730 Kč | 49 878,65 Kč |
| 750 | 98,27764 Kč | 73 708,23 Kč |
| 1 250 | 96,63901 Kč | 120 798,76 Kč |
| 1 750 | 95,68093 Kč | 167 441,63 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |



