
MSP430F5308IRGZT | |
---|---|
DigiKey Part Number | 296-MSP430F5308IRGZTTR-ND - Tape & Reel (TR) 296-MSP430F5308IRGZTCT-ND - Cut Tape (CT) 296-MSP430F5308IRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5308IRGZT |
Description | IC MCU 16BIT 16KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5308IRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,90000 Kč | 92,90 Kč |
10 | 70,55100 Kč | 705,51 Kč |
25 | 64,93960 Kč | 1 623,49 Kč |
100 | 58,78020 Kč | 5 878,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 55,84356 Kč | 13 960,89 Kč |
500 | 54,07344 Kč | 27 036,72 Kč |
750 | 53,18649 Kč | 39 889,87 Kč |
1 250 | 52,20431 Kč | 65 255,39 Kč |
1 750 | 51,63007 Kč | 90 352,62 Kč |
2 500 | 51,07774 Kč | 127 694,35 Kč |
Unit Price without VAT: | 92,90000 Kč |
---|---|
Unit Price with VAT: | 112,40900 Kč |