
MSP430F5172IRSBT | |
|---|---|
DigiKey Part Number | 296-29517-2-ND - Tape & Reel (TR) 296-29517-1-ND - Cut Tape (CT) 296-29517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5172IRSBT |
Description | IC MCU 16BIT 32KB FLASH 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5172IRSBT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 11x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 40-WQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 Kč | 129,30 Kč |
| 10 | 99,04300 Kč | 990,43 Kč |
| 25 | 91,50560 Kč | 2 287,64 Kč |
| 100 | 83,21550 Kč | 8 321,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,26340 Kč | 19 815,85 Kč |
| 500 | 76,88088 Kč | 38 440,44 Kč |
| 750 | 75,68795 Kč | 56 765,96 Kč |
| 1 250 | 74,36621 Kč | 92 957,76 Kč |
| 1 750 | 73,59346 Kč | 128 788,55 Kč |
| 2 500 | 72,85068 Kč | 182 126,70 Kč |
| Unit Price without VAT: | 129,30000 Kč |
|---|---|
| Unit Price with VAT: | 156,45300 Kč |

