
MSP430F436IPN | |
|---|---|
DigiKey Part Number | 296-13722-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F436IPN |
Description | IC MCU 16BIT 24KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 24KB (24K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F436IPN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 189,78487 Kč | 22 584,40 Kč |
| Unit Price without VAT: | 189,78487 Kč |
|---|---|
| Unit Price with VAT: | 229,63969 Kč |

