
MSP430F435IPZ | |
|---|---|
DigiKey Part Number | 296-12635-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F435IPZ |
Description | IC MCU 16BIT 16KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F435IPZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 232,21700 Kč | 2 322,17 Kč |
| 24 | 217,22417 Kč | 5 213,38 Kč |
| 90 | 200,53089 Kč | 18 047,78 Kč |
| 270 | 190,67041 Kč | 51 481,01 Kč |
| 450 | 187,02404 Kč | 84 160,82 Kč |
| 990 | 182,33052 Kč | 180 507,21 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |

