MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F435IPN

DigiKey Part Number
296-13721-ND
Manufacturer
Manufacturer Product Number
MSP430F435IPN
Description
IC MCU 16BIT 16KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F435IPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
SPI, UART/USART
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,17000 Kč239,17 Kč
10187,19700 Kč1 871,97 Kč
25174,19120 Kč4 354,78 Kč
119158,46958 Kč18 857,88 Kč
357150,88034 Kč53 864,28 Kč
595148,07402 Kč88 104,04 Kč
1 071145,30557 Kč155 622,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,17000 Kč
Unit Price with VAT:289,39570 Kč

Other Suppliers on DigiKey

3 405In Stock
Ships from Rochester Electronics, LLC