
MSP430F413IPM | |
|---|---|
DigiKey Part Number | 296-12085-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F413IPM |
Description | IC MCU 16BIT 8KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F413IPM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,58200 Kč | 795,82 Kč |
| 25 | 73,32520 Kč | 1 833,13 Kč |
| 160 | 64,66200 Kč | 10 345,92 Kč |
| 320 | 62,42181 Kč | 19 974,98 Kč |
| 640 | 60,57727 Kč | 38 769,45 Kč |
| 1 120 | 59,32910 Kč | 66 448,59 Kč |
| 2 560 | 57,81004 Kč | 147 993,70 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

