
MSP430F2617TPM | |
|---|---|
DigiKey Part Number | 296-26222-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2617TPM |
Description | IC MCU 16BIT 92KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2617TPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,74000 Kč | 431,74 Kč |
| 10 | 344,84100 Kč | 3 448,41 Kč |
| 25 | 323,14280 Kč | 8 078,57 Kč |
| 160 | 293,08575 Kč | 46 893,72 Kč |
| 320 | 285,31500 Kč | 91 300,80 Kč |
| 640 | 278,92138 Kč | 178 509,68 Kč |
| Unit Price without VAT: | 431,74000 Kč |
|---|---|
| Unit Price with VAT: | 522,40540 Kč |



