MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2491TRGCR

DigiKey Part Number
296-22931-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F2491TRGCR
Description
IC MCU 16BIT 60KB FLASH 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2491TRGCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 500 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500161,49956 Kč403 748,90 Kč
Manufacturers Standard Package
Unit Price without VAT:161,49956 Kč
Unit Price with VAT:195,41447 Kč

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC