MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F248TRGCR

DigiKey Part Number
296-22894-2-ND - Tape & Reel (TR)
296-22894-1-ND - Cut Tape (CT)
296-22894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F248TRGCR
Description
IC MCU 16BIT 48KB FLASH 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F248TRGCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
64-VQFN (9x9)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1242,53000 Kč242,53 Kč
10189,84300 Kč1 898,43 Kč
25176,69400 Kč4 417,35 Kč
100162,23680 Kč16 223,68 Kč
250155,34152 Kč38 835,38 Kč
500151,18728 Kč75 593,64 Kč
1 000147,76755 Kč147 767,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500138,61351 Kč346 533,77 Kč
Manufacturers Standard Package
Unit Price without VAT:242,53000 Kč
Unit Price with VAT:293,46130 Kč