
MSP430F248TPMR | |
|---|---|
DigiKey Part Number | 296-22893-2-ND - Tape & Reel (TR) 296-22893-1-ND - Cut Tape (CT) 296-22893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F248TPMR |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F248TPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,57000 Kč | 262,57 Kč |
| 10 | 206,21900 Kč | 2 062,19 Kč |
| 25 | 192,11240 Kč | 4 802,81 Kč |
| 100 | 176,61690 Kč | 17 661,69 Kč |
| 250 | 173,74384 Kč | 43 435,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 161,10957 Kč | 161 109,57 Kč |
| Unit Price without VAT: | 262,57000 Kč |
|---|---|
| Unit Price with VAT: | 317,70970 Kč |

