
MSP430F2416TPMR | |
|---|---|
DigiKey Part Number | 296-22685-2-ND - Tape & Reel (TR) 296-22685-1-ND - Cut Tape (CT) 296-22685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2416TPMR |
Description | IC MCU 16BIT 92KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2416TPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 209,32900 Kč | 2 093,29 Kč |
| 25 | 195,12200 Kč | 4 878,05 Kč |
| 100 | 179,50350 Kč | 17 950,35 Kč |
| 250 | 172,05592 Kč | 43 013,98 Kč |
| 500 | 167,56782 Kč | 83 783,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,87343 Kč | 163 873,43 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |

