
MSP430F2370IRHAR | |
|---|---|
DigiKey Part Number | 296-24340-2-ND - Tape & Reel (TR) 296-24340-1-ND - Cut Tape (CT) 296-24340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2370IRHAR |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2370IRHAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 113,93500 Kč | 1 139,35 Kč |
| 25 | 105,43520 Kč | 2 635,88 Kč |
| 100 | 96,07840 Kč | 9 607,84 Kč |
| 250 | 92,17200 Kč | 23 043,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,38214 Kč | 210 955,35 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |

