
MSP430F2274TRHAT | |
|---|---|
DigiKey Part Number | 296-21440-2-ND - Tape & Reel (TR) 296-21440-1-ND - Cut Tape (CT) 296-21440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2274TRHAT |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2274TRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 138,46100 Kč | 1 384,61 Kč |
| 25 | 128,39840 Kč | 3 209,96 Kč |
| 100 | 117,35150 Kč | 11 735,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 112,08396 Kč | 28 020,99 Kč |
| 500 | 108,90906 Kč | 54 454,53 Kč |
| 750 | 107,31881 Kč | 80 489,11 Kč |
| 1 250 | 105,55711 Kč | 131 946,39 Kč |
| 1 750 | 104,52709 Kč | 182 922,41 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |

