
MSP430F2272IDAR | |
|---|---|
DigiKey Part Number | 296-21456-2-ND - Tape & Reel (TR) 296-21456-1-ND - Cut Tape (CT) 296-21456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2272IDAR |
Description | IC MCU 16BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2272IDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,70100 Kč | 1 027,01 Kč |
| 25 | 94,96120 Kč | 2 374,03 Kč |
| 100 | 86,44880 Kč | 8 644,88 Kč |
| 250 | 82,39112 Kč | 20 597,78 Kč |
| 500 | 79,94484 Kč | 39 972,42 Kč |
| 1 000 | 77,93177 Kč | 77 931,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 76,27524 Kč | 152 550,48 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

