
MSP430F2252IDAR | |
|---|---|
DigiKey Part Number | 296-21450-2-ND - Tape & Reel (TR) 296-21450-1-ND - Cut Tape (CT) 296-21450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2252IDAR |
Description | IC MCU 16BIT 16KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2252IDAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 76,07387 Kč | 152 147,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,63800 Kč | 1 026,38 Kč |
| 25 | 94,85200 Kč | 2 371,30 Kč |
| 100 | 86,29970 Kč | 8 629,97 Kč |
| 250 | 82,40540 Kč | 20 601,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 93,92400 Kč | 939,24 Kč |
| 25 | 86,70480 Kč | 2 167,62 Kč |
| 100 | 78,77820 Kč | 7 877,82 Kč |
| 250 | 74,99728 Kč | 18 749,32 Kč |
| 500 | 74,92002 Kč | 37 460,01 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |

