
MSP430F2232TRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430F2232TRHATTR-ND - Tape & Reel (TR) 296-MSP430F2232TRHATCT-ND - Cut Tape (CT) 296-MSP430F2232TRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2232TRHAT |
Description | IC MCU 16BIT 8KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2232TRHAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 93,07160 Kč | 2 326,79 Kč |
| 100 | 84,65550 Kč | 8 465,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,64156 Kč | 20 160,39 Kč |
| 500 | 78,22216 Kč | 39 111,08 Kč |
| 750 | 77,01059 Kč | 57 757,94 Kč |
| 1 250 | 75,66822 Kč | 94 585,28 Kč |
| 1 750 | 74,88379 Kč | 131 046,63 Kč |
| 2 500 | 74,12890 Kč | 185 322,25 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |


