
MSP430F2232IRHAT | |
|---|---|
DigiKey Part Number | 296-21445-2-ND - Tape & Reel (TR) 296-21445-1-ND - Cut Tape (CT) 296-21445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2232IRHAT |
Description | IC MCU 16BIT 8KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2232IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 25 | 81,26240 Kč | 2 031,56 Kč |
| 100 | 73,75760 Kč | 7 375,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,18036 Kč | 17 545,09 Kč |
| 500 | 68,02344 Kč | 34 011,72 Kč |
| 750 | 66,94331 Kč | 50 207,48 Kč |
| 1 250 | 65,74675 Kč | 82 183,44 Kč |
| 1 750 | 65,04725 Kč | 113 832,69 Kč |
| 2 500 | 64,37483 Kč | 160 937,08 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |

