
MSP430F2232IDAR | |
|---|---|
DigiKey Part Number | 296-21444-2-ND - Tape & Reel (TR) 296-21444-1-ND - Cut Tape (CT) 296-21444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2232IDAR |
Description | IC MCU 16BIT 8KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2232IDAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 81,22000 Kč | 812,20 Kč |
| 25 | 74,84520 Kč | 1 871,13 Kč |
| 100 | 67,84870 Kč | 6 784,87 Kč |
| 250 | 64,51172 Kč | 16 127,93 Kč |
| 500 | 64,09346 Kč | 32 046,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,48188 Kč | 118 963,76 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |

