
MSP430F2232IDA | |
|---|---|
DigiKey Part Number | 296-26204-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2232IDA |
Description | IC MCU 16BIT 8KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2232IDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 40 | 78,38550 Kč | 3 135,42 Kč |
| 120 | 72,97158 Kč | 8 756,59 Kč |
| 280 | 69,79811 Kč | 19 543,47 Kč |
| 520 | 67,91360 Kč | 35 315,07 Kč |
| 1 000 | 66,24869 Kč | 66 248,69 Kč |
| 2 520 | 64,36070 Kč | 162 188,96 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |

