
MSP430F2132TPWR | |
---|---|
DigiKey Part Number | 296-23369-2-ND - Tape & Reel (TR) 296-23369-1-ND - Cut Tape (CT) 296-23369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2132TPWR |
Description | IC MCU 16BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2132TPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,07000 Kč | 102,07 Kč |
10 | 77,67500 Kč | 776,75 Kč |
25 | 71,59680 Kč | 1 789,92 Kč |
100 | 64,90420 Kč | 6 490,42 Kč |
250 | 61,71264 Kč | 15 428,16 Kč |
500 | 59,78918 Kč | 29 894,59 Kč |
1 000 | 58,20652 Kč | 58 206,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 56,90350 Kč | 113 807,00 Kč |
Unit Price without VAT: | 102,07000 Kč |
---|---|
Unit Price with VAT: | 123,50470 Kč |