
MSP430F2122IPWR | |
|---|---|
DigiKey Part Number | 296-23363-2-ND - Tape & Reel (TR) 296-23363-1-ND - Cut Tape (CT) 296-23363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2122IPWR |
Description | IC MCU 16BIT 4KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2122IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,25700 Kč | 832,57 Kč |
| 25 | 76,75200 Kč | 1 918,80 Kč |
| 100 | 69,60420 Kč | 6 960,42 Kč |
| 250 | 66,19492 Kč | 16 548,73 Kč |
| 500 | 65,82790 Kč | 32 913,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,05704 Kč | 122 114,08 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

