
MSP430F2013TPWR | |
|---|---|
DigiKey Part Number | 296-19705-2-ND - Tape & Reel (TR) 296-19705-1-ND - Cut Tape (CT) 296-19705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2013TPWR |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2013TPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 61,15000 Kč | 611,50 Kč |
| 25 | 56,17840 Kč | 1 404,46 Kč |
| 100 | 50,72210 Kč | 5 072,21 Kč |
| 250 | 48,12200 Kč | 12 030,50 Kč |
| 500 | 46,55376 Kč | 23 276,88 Kč |
| 1 000 | 45,26339 Kč | 45 263,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,23182 Kč | 80 463,64 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |

