
MSP430F2013IRSAR | |
|---|---|
DigiKey Part Number | 296-46136-2-ND - Tape & Reel (TR) 296-46136-1-ND - Cut Tape (CT) 296-46136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2013IRSAR |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2013IRSAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-QFN (4x4) |
Connectivity I2C, SPI | Package / Case 16-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 63,52600 Kč | 635,26 Kč |
| 25 | 58,38720 Kč | 1 459,68 Kč |
| 100 | 52,72060 Kč | 5 272,06 Kč |
| 250 | 50,02148 Kč | 12 505,37 Kč |
| 500 | 49,23566 Kč | 24 617,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,40027 Kč | 136 200,81 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |

