14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2013IPW

DigiKey Part Number
296-26193-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2013IPW
Description
IC MCU 16BIT 2KB FLASH 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2013IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,41000 Kč88,41 Kč
1066,87600 Kč668,76 Kč
9055,99300 Kč5 039,37 Kč
18053,73717 Kč9 672,69 Kč
27052,60707 Kč14 203,91 Kč
54050,94957 Kč27 512,77 Kč
1 08049,58561 Kč53 552,46 Kč
2 52048,24184 Kč121 569,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,41000 Kč
Unit Price with VAT:106,97610 Kč

Other Suppliers on DigiKey

252In Stock
Ships from Rochester Electronics, LLC