
MSP430F2012TRSAT | |
|---|---|
DigiKey Part Number | 296-19735-2-ND - Tape & Reel (TR) 296-19735-1-ND - Cut Tape (CT) 296-19735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2012TRSAT |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2012TRSAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-QFN (4x4) |
Connectivity I2C, SPI | Package / Case 16-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 59,12500 Kč | 591,25 Kč |
| 25 | 54,29120 Kč | 1 357,28 Kč |
| 100 | 48,96450 Kč | 4 896,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,42684 Kč | 11 606,71 Kč |
| 500 | 44,89730 Kč | 22 448,65 Kč |
| 750 | 44,13135 Kč | 33 098,51 Kč |
| 1 250 | 43,28234 Kč | 54 102,92 Kč |
| 1 750 | 42,78643 Kč | 74 876,25 Kč |
| 2 500 | 42,30897 Kč | 105 772,43 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |

